Samsung Electro-Mechanics RC0603F563CS
| Manufacturer | |
| MPN | RC0603F563CS |
| LCSC Part # | C4188508 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 50mW 0201 |
| Datasheet | Samsung Electro-Mechanics RC0603F563CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
| 1,000+ | $ 0.0031 | $ 3.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201FR-0756KL | YAGEO | 0201 | 70,000 | $ 0.0032 | ||
| FRC0201F5602TS | FOJAN | 0201 | 400 | $ 0.0012 | ||
| 0201WMF5602TEE | UNI-ROYAL | 0201 | 21,400 | $ 0.0013 | ||
| 1RC0201F5602 | SAE | 0201 | 13,100 | $ 0.0013 | ||
| RK73H1HTTC5602F | KOA | 0201 | 5,900 | $ 0.0101 | ||
| CR0201FH5602G | LIZ | 0201 | 0 | $ 0.0011 | ||
| CR0201-FW-5602GLF | BOURNS | 0201 | 0 | $ 0.0032 | ||
| ERJ-1GJF5602C | PANASONIC | 0201 | 0 | $ 0.075 | ||
| ERJ-1GNF5602C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F5602C | PANASONIC | 0201 | 0 | $ 0.0507 | ||
| RC-01W5602FT | FH | 0201 | 0 | $ 0.0006 | ||
| RTT015602FTH | RALEC | 0201 | 0 | $ 0.0024 | ||
| RC0201FR-0756KP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-5602FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| CR255602F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT56K0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0029 | ||
| CRCW020156K0FNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| AC0201FR-0756KL | YAGEO | 0201 | 0 | $ 0.001 | ||
| AF0201FR-0756KL | YAGEO | 0201 | 0 | $ 0.0109 | ||
| WR02X5602FTL | Walsin | 0201 | 0 | $ 0.0009 |

