onsemi TL331VSN4T1G
| Manufacturer | |
| MPN | TL331VSN4T1G |
| LCSC Part # | C41879836 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | 1mV 25nA 1 TSOP-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 500uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 700ns | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL331 is an open-collector, low-power comparator designed to operate over a wide supply voltage range: 2V to 36V for single-supply operation and ±1V to ±18V for dual-supply operation. Its input common-mode voltage range includes ground, even when operating from a single supply. The TL331 is available in a space-saving TSOP-5 package and offered in an automotive-grade version.
Features
- Wide single-supply voltage range or dual-supply operation
- Low supply current: 0.5 mA typical
- Low input bias current: 25 nA typical
- Low input offset current: ±5 nA typical
- Low input offset voltage: ±2 mV typical
- Input common-mode voltage range includes ground
- Low output saturation voltage: 150 mV typical at IO = 4 mA
- Differential input voltage range equals supply voltage
- Compatible with TTL, DTL, ECL, CMOS devices
- TL331V for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2379 | $ 1.19 |
| 50+ | $ 0.1888 | $ 9.44 |
| 150+ | $ 0.1678 | $ 25.17 |
| 500+ | $ 0.1415 | $ 70.75 |
| 3,000+ | $ 0.1299 | $ 389.70 |
| 6,000+ | $ 0.1228 | $ 736.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 500uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 700ns | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL331 is an open-collector, low-power comparator designed to operate over a wide supply voltage range: 2V to 36V for single-supply operation and ±1V to ±18V for dual-supply operation. Its input common-mode voltage range includes ground, even when operating from a single supply. The TL331 is available in a space-saving TSOP-5 package and offered in an automotive-grade version.
Features
- Wide single-supply voltage range or dual-supply operation
- Low supply current: 0.5 mA typical
- Low input bias current: 25 nA typical
- Low input offset current: ±5 nA typical
- Low input offset voltage: ±2 mV typical
- Input common-mode voltage range includes ground
- Low output saturation voltage: 150 mV typical at IO = 4 mA
- Differential input voltage range equals supply voltage
- Compatible with TTL, DTL, ECL, CMOS devices
- TL331V for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

