TE Connectivity 5-2176093-3
| Manufacturer | |
| MPN | 5-2176093-3 |
| LCSC Part # | C4186671 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 34kΩ ±0.1% 250mW 0805 |
| Datasheet | TE Connectivity 5-2176093-3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.127 | $ 0.13 |
| 200+ | $ 0.0492 | $ 9.84 |
| 500+ | $ 0.0474 | $ 23.70 |
| 1,000+ | $ 0.0466 | $ 46.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VEB3402V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| ERA-6VPB3402V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| ERA-6VRB3402V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RS73F2ATTD3402B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD3402B | KOA | 0805 | 0 | $ 0.3721 | ||
| ERA-6VRW3402V | PANASONIC | 0805 | 0 | $ 0.271 | ||
| PLTT0805Z3402AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z3402QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z3402LBTS | VISHAY | 0805 | 0 | $ 6.7651 | ||
| RS73G2ATTD3402B | KOA | 0805 | 0 | $ 0.1078 |

