SEI(Stackpole Electronics Inc.) RMCF2010FT13R0
| Manufacturer | |
| MPN | RMCF2010FT13R0 |
| LCSC Part # | C4184727 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 13Ω ±1% 750mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 13Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0412 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 13Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 13Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-10K13R0FT | FH | 2010 | 1,700 | $ 0.0196 | ||
| FRC2010F13R0TS | FOJAN | 2010 | 1,300 | $0.0169 $0.0187 | ||
| AC2010FK-0713RL | YAGEO | 2010 | 40 | $ 0.0254 | ||
| 201007F130JT4E | UNI-ROYAL | 2010 | 20 | $ 0.0221 | ||
| RMC1/2K13R0FTE | KAMAYA | 2010 | 0 | $ 0.0255 | ||
| RK73H2HTTE13R0F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR0213R0F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF13R0U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF13R0U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-U1DF13R0U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMEF2010FT13R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| RMCS2010FT13R0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW201013R0FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CRCW201013R0FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CR2010F13R0E04Z | EVER OHMS | 2010 | 0 | $ 0.0214 | ||
| RC2010FK-0713RL | YAGEO | 2010 | 0 | $ 0.0255 | ||
| LTR50UZPF13R0 | ROHM | 2010 | 0 | $ 0.1368 | ||
| CRGH2010F13R | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201013R0FKEFHP | VISHAY | 2010 | 0 | $ 0.1121 | ||
| HP101WF130JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 |

