SEI(Stackpole Electronics Inc.) RPC1206JT120R
| Manufacturer | |
| MPN | RPC1206JT120R |
| LCSC Part # | C4182404 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 120Ω ±5% 0.333W 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0337 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 120Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS0606J0121T5E | UNI-ROYAL | 1206 | 50 | $ 0.0207 | ||
| ERJ-P08J121V | PANASONIC | 1206 | 2,500 | $ 0.0361 | ||
| RMCP1206JT120R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0095 | ||
| RPC1206JT120R-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| CRGH1206J120R | TE Connectivity | 1206 | 0 | $ 0.0331 | ||
| HP06W2J0121T5E | UNI-ROYAL | 1206 | 0 | $ 0.0059 | ||
| PS06W2J0121T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| RC1206JR-7W120RL | YAGEO | 1206 | 0 | $ 0.0118 | ||
| SR1206JR-7W120RL | YAGEO | 1206 | 0 | $ 0.0495 | ||
| CRGS1206J120R | TE Connectivity | 1206 | 0 | $ 0.0905 | ||
| RPC1206JT120R-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0375 | ||
| SR1206JR-7T120RL | YAGEO | 1206 | 0 | $ 0.0727 | ||
| WK73R2BTTD121J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| SG73S2BTTD121J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73P2BTTD121J | KOA | 1206 | 0 | $ 0.0198 | ||
| ESR18EZPJ121 | ROHM | 1206 | 0 | $ 0.0294 | ||
| RCS1206120RJNEA | VISHAY | 1206 | 0 | $ 0.038 | ||
| ERJ-UP8J121V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ES06WKJ0121T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| CRCW1206120RJNEAHP | VISHAY | 1206 | 0 | $ 0.0358 |

