LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RH73U2A100MKTN product image
Images for reference only

TE Connectivity RH73U2A100MKTNRoHS

Manufacturer
MPN
RH73U2A100MKTN
LCSC Part #
C4178629
Packaging
0805
Customer #
Key Attributes
RES 100MΩ ±10% 0.125W 0805
Datasheetpdf iconTE Connectivity RH73U2A100MKTN
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5955$ 0.60
200+$ 0.2304$ 46.08
500+$ 0.2228$ 111.40
1,000+$ 0.2182$ 218.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)125mW
Resistance100MΩ
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RH73H2A100MKTNTE Connectivity0805115$ 1.968
FRG0805J107 TSFOJAN080528,650$0.0108 $0.0119
0805W8J0107T5EUNI-ROYAL080590$ 0.0084
RC0805JR-07100MLYAGEO080533,200$ 0.0134
HVCB0805KTL100MSEI(Stackpole Electronics Inc.)08050$ 1.3667
RC0805KR-07100MLYAGEO08050$ 0.0115
HMC0805KT100MSEI(Stackpole Electronics Inc.)08050$ 0.101
HVCB0805JKL100MSEI(Stackpole Electronics Inc.)08050$ 1.3031
HVS0805-100MJ8Riedon08050$ 1.5409
RC0805JR-13100MLYAGEO08050$ 0.0065