SHARP PC357N4J0000C
| Manufacturer | |
| Mfr. Part # | PC357N4J0000C |
| LCSC Part # | C41784224 |
| Package | SOP-4 |
| Customer # | |
| Description | 50mA 80V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0429 | $ 0.21 |
50+ | $ 0.0419 | $ 2.10 |
150+ | $ 0.0412 | $ 6.18 |
500+ | $ 0.0405 | $ 20.25 |
Standard Packaging 3000/Full
Reel | ||