ElecSuper SMD5050-090NA(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMD5050-090NA(ES) |
| LCSC Part # | C41784199 |
| Packaging | SMD,5x4.2mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,5x4.2mm | |
| Length | 4.2mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 0.8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-Radioactive
- ROHS Compliant
- LOW Capacitance
- High insulation resistance
- Fast response-time
Applications
AI Translation
- Branch exchange
- Date/Single line protection
- Station protection
- Telephone/Fax/modem protection
- Consumer electronic
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2775 | $ 1.39 |
| 50+ | $ 0.2179 | $ 10.90 |
| 150+ | $ 0.1923 | $ 28.85 |
| 1,000+ | $ 0.1605 | $ 160.50 |
| 2,000+ | $ 0.1463 | $ 292.60 |
| 5,000+ | $ 0.1378 | $ 689.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,5x4.2mm | |
| Length | 4.2mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 0.8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-Radioactive
- ROHS Compliant
- LOW Capacitance
- High insulation resistance
- Fast response-time
Applications
AI Translation
- Branch exchange
- Date/Single line protection
- Station protection
- Telephone/Fax/modem protection
- Consumer electronic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



