ElecSuper 3SPC090F(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | 3SPC090F(ES) |
| LCSC Part # | C41784193 |
| Packaging | SMD,7.6x5mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,7.6x5mm | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±30% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- High insulation resistance
- Fast response time
Applications
AI Translation
- Branch exchange switches
- Data/single-line protection
- In-station protection
- Telephone/fax/modem protection
- Consumer electronics
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3676 | $ 1.84 |
| 50+ | $ 0.2971 | $ 14.86 |
| 150+ | $ 0.2669 | $ 40.04 |
| 1,000+ | $ 0.213 | $ 213.00 |
| 2,000+ | $ 0.1962 | $ 392.40 |
| 5,000+ | $ 0.1861 | $ 930.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | SMD,7.6x5mm | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±30% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;600V | |
| Capacitance | 1.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- High insulation resistance
- Fast response time
Applications
AI Translation
- Branch exchange switches
- Data/single-line protection
- In-station protection
- Telephone/fax/modem protection
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



