ElecSuper SMB90XM(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMB90XM(ES) |
| LCSC Part # | C41784191 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | GDT 90V 500A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1206 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Tolerance | ±30% | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 90V;700V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD
- High insulation resistance
- Fast response time
Applications
AI Translation
- Passive optical network protection
- PCI card protection
- Telephone/fax/modem protection
- Data/single-line protection
- Consumer electronics
In-Stock: 575
575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1073 | $ 0.54 |
| 50+ | $ 0.0863 | $ 4.32 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.0678 | $ 33.90 |
| 2,000+ | $ 0.0558 | $ 111.60 |
| 4,000+ | $ 0.0527 | $ 210.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1206 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Tolerance | ±30% | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 90V;700V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Non-radioactive
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD
- High insulation resistance
- Fast response time
Applications
AI Translation
- Passive optical network protection
- PCI card protection
- Telephone/fax/modem protection
- Data/single-line protection
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



