ElecSuper SMD4532-075NF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMD4532-075NF(ES) |
| LCSC Part # | C41784189 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 75V 2kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 75V;650V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMD4532-075NF(ES) ceramic gas discharge tube, commonly used to help protect sensitive telecommunications equipment — such as communication lines, signal lines, and data transmission lines — from damage caused by transient surge voltages typically induced by lightning strikes and equipment switching operations. The device features excellent surge protection characteristics, low capacitance, and multiple breakdown voltage ratings, making it suitable for applications such as high-speed telecommunications network protection.
Features
- Non-radioactive
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD device
- High insulation resistance
- Fast response time
Applications
- PON protection
- PCI card protection
- Telephone/Fax/Modem protection
- Data/Single-line protection
- Consumer electronics
- XDSL splitter
- ESD elimination
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699 | $ 0.85 |
| 50+ | $ 0.1346 | $ 6.73 |
| 150+ | $ 0.1195 | $ 17.93 |
| 500+ | $ 0.1006 | $ 50.30 |
| 2,500+ | $ 0.0922 | $ 230.50 |
| 5,000+ | $ 0.0871 | $ 435.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | ElecSuper | |
| Packaging | 1812 | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Impulse Discharge Current | 2kA | |
| Tolerance | ±30% | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 75V;650V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SMD4532-075NF(ES) ceramic gas discharge tube, commonly used to help protect sensitive telecommunications equipment — such as communication lines, signal lines, and data transmission lines — from damage caused by transient surge voltages typically induced by lightning strikes and equipment switching operations. The device features excellent surge protection characteristics, low capacitance, and multiple breakdown voltage ratings, making it suitable for applications such as high-speed telecommunications network protection.
Features
- Non-radioactive
- RoHS compliant
- Low capacitance
- Ultra-compact size
- SMD device
- High insulation resistance
- Fast response time
Applications
- PON protection
- PCI card protection
- Telephone/Fax/Modem protection
- Data/Single-line protection
- Consumer electronics
- XDSL splitter
- ESD elimination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



