ElecSuper ES0080RBC
| Manufacturer | ElecSuperAsian Brands |
| MPN | ES0080RBC |
| LCSC Part # | C41784174 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | SuperTSS - Thyristor Surge Suppresser |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | ElecSuper | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 15pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 100mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (ns Level)
- Non degenerative
- Weight: 70mg
- Eliminates overvoltage caused by fast rising transients
- Bi - directional
- Rating Surge Voltage: 4KV (10/700μs)
Applications
AI Translation
- RS485/232/422
In-Stock: 3,870
3,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0363 | $ 0.36 |
| 100+ | $ 0.0287 | $ 2.87 |
| 300+ | $ 0.0249 | $ 7.47 |
| 1,000+ | $ 0.0221 | $ 22.10 |
| 5,000+ | $ 0.0198 | $ 99.00 |
| 10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



