NH NVT100N10C
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NVT100N10C |
| LCSC Part # | C41784121 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 90A TO-220C |
| Description | N-Channel 100V 90A 83W Through Hole TO-220C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,223 
1,223
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4313 | $ 0.43 |
10+ | $ 0.3363 | $ 3.36 |
30+ | $ 0.2958 | $ 8.87 |
100+ | $ 0.2569 | $ 25.69 |
500+ | $ 0.2336 | $ 116.80 |
1,000+ | $ 0.2211 | $ 221.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$