LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BTA41-800BW product image
  • BTA41-800BW thumbnail 1
  • BTA41-800BW thumbnail 2
  • BTA41-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BTA41-800BWRoHS

Manufacturer
NHAsian Brands
MPN
BTA41-800BW
LCSC Part #
C41784093
Packaging
TO-3P
Customer #
Key Attributes
TRIAC 800V 40A TO-3P
Datasheetpdf iconNH BTA41-800BW
In-Stock: 151
151 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1686$ 1.17
10+$ 0.9706$ 9.71
30+$ 0.9384$ 28.15
100+$ 0.8145$ 81.45
500+$ 0.7597$ 379.85
1,000+$ 0.7356$ 735.60
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNH
PackagingTO-3P
Holding Current (Ih)140mA
Operating Temperature-
Current - Gate Trigger(Igt)70mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • High di/dt, high reliability
  • Low on-state voltage, low power consumption
  • Ceramic substrate, internal isolation
  • RoHS compliant

Applications

AI Translation
  • Phase control operation for dimmers and motor speed controllers
  • Switching control operation for heating regulation and induction motors