LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BTA16-600CW product image
  • BTA16-600CW thumbnail 1
  • BTA16-600CW thumbnail 2
  • BTA16-600CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BTA16-600CWRoHS

Manufacturer
NHAsian Brands
MPN
BTA16-600CW
LCSC Part #
C41784091
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 600V 16A TO-220A
Datasheetpdf iconNH BTA16-600CW
In-Stock: 788
788 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4359$ 0.44
10+$ 0.3425$ 3.43
30+$ 0.302$ 9.06
100+$ 0.2522$ 25.22
500+$ 0.2304$ 115.20
1,000+$ 0.2164$ 216.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNH
PackagingTO-220A
Holding Current (Ih)40mA
Operating Temperature-
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High di/dt, high reliability
  • Low on-state voltage, low power consumption
  • Ceramic pad for internal insulation
  • RoHS compliant

Applications

AI Translation
  • Phase control operation for dimmers and motor speed controllers
  • Switching control operation for heating regulation and induction motors