NH BTA08-600CW
| Manufacturer | NHAsian Brands |
| MPN | BTA08-600CW |
| LCSC Part # | C41784084 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | TRIAC 600V 8A TO-220A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NH | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High di/dt, high reliability
- Low on-state voltage, low power dissipation
- Ceramic substrate, internal isolation
- RoHS compliant
Applications
AI Translation
- Phase control operation for dimmers and motor speed controllers
- Switching control operation for heating regulation and induction motors
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3202 | $ 1.60 |
| 50+ | $ 0.2688 | $ 13.44 |
| 150+ | $ 0.2399 | $ 35.99 |
| 500+ | $ 0.2038 | $ 101.90 |
| 2,500+ | $ 0.1878 | $ 469.50 |
| 5,000+ | $ 0.1781 | $ 890.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NH | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High di/dt, high reliability
- Low on-state voltage, low power dissipation
- Ceramic substrate, internal isolation
- RoHS compliant
Applications
AI Translation
- Phase control operation for dimmers and motor speed controllers
- Switching control operation for heating regulation and induction motors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



