PJSEMI PJ79L12SQ
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJ79L12SQ |
| LCSC Part # | C41784050 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | 3-Terminal Voltage Regulators |
| Description | 36dB@(120Hz) Negative Fixed 12V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0667 | $ 0.67 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0457 | $ 13.71 |
1,000+ | $ 0.0405 | $ 40.50 |
5,000+ | $ 0.0363 | $ 181.50 |
10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$