LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BXCONN JCB508-HDGC8P product image
  • JCB508-HDGC8P thumbnail 1
  • JCB508-HDGC8P thumbnail 2
  • JCB508-HDGC8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN JCB508-HDGC8P

Manufacturer
BXCONNAsian Brands
MPN
JCB508-HDGC8P
LCSC Part #
C41783990
Packaging
P=5.08mm
Customer #
Key Attributes
1x8P 8P -40℃~+105℃ 8 1 20A 5.08mm Male Plug Green Hinged (Snap On) P=5.08mm Headers, Plugs and Sockets RoHS
DatasheetBXCONN JCB508-HDGC8P
Custom CablesMOQ 1pc
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.442$ 0.3978$ 0.40
10+$ 0.3478$ 0.3131$ 3.13
30+$ 0.3079$ 0.2772$ 8.32
100+$ 0.2569$ 0.2313$ 23.13
500+$ 0.2346$ 0.2112$ 105.60
1,000+$ 0.2218$ 0.1997$ 199.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerBXCONN
PackagingP=5.08mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating20A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination StyleHinged (Snap On)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.