BXCONN JCB381-DGC5P
| Manufacturer | BXCONNAsian Brands |
| MPN | JCB381-DGC5P |
| LCSC Part # | C41783974 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 7A 1x5P 5P -40℃~+105℃ 3.81mm Male Plug Green 5 Hinged (Snap On) 1 P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 400
400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2321 | $ 1.23 |
| 10+ | $ 1.0189 | $ 10.19 |
| 30+ | $ 0.9017 | $ 27.05 |
| 200+ | $ 0.7699 | $ 153.98 |
| 400+ | $ 0.7113 | $ 284.52 |
| 1,000+ | $ 0.6852 | $ 685.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Connection Type | Screw Connection (M2) |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



