BXCONN B100UP-ZD14P
| Manufacturer |
BXCONN
Asian Brands |
| Mfr. Part # | B100UP-ZD14P |
| LCSC Part # | C41783898 |
| Package | Through Hole,P=1mm |
| Customer # | |
| Description | 1mm 1 14P 500V 1x14P -40℃~+105℃ 2mm Top 750mA Square Hole Through Hole Through Hole,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Package | Through Hole,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
158 
158
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.391 $ 0.3128 | $ 0.31 |
10+ | $ 0.3097 $ 0.2478 | $ 2.48 |
43+ | $ 0.2745 $ 0.2196 | $ 9.44 |
86+ | $ 0.2316 $ 0.1853 | $ 15.94 |
516+ | $ 0.2116 $ 0.1693 | $ 87.36 |
989+ | $ 0.1994 $ 0.1596 | $ 157.84 |
Standard Packaging 43/Full
Tube | ||
Better price for more quantity?
$