BXCONN B100UP-ZD02P
| Manufacturer | BXCONNAsian Brands |
| MPN | B100UP-ZD02P |
| LCSC Part # | C41783886 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 2POS 1mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 2P | |
| Current Rating | 750mA | |
| Insulation Height | 2mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 1 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1527 | $ 0.76 |
| 50+ | $ 0.1199 | $ 6.00 |
| 150+ | $ 0.1059 | $ 15.89 |
| 1,250+ | $ 0.0883 | $ 110.38 |
| 2,500+ | $ 0.0805 | $ 201.25 |
| 5,000+ | $ 0.0759 | $ 379.50 |
Standard Packaging1250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 2P | |
| Current Rating | 750mA | |
| Insulation Height | 2mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 1 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



