KUU B0520LW
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | B0520LW |
| LCSC Part # | C41781621 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Description | Diode 20V 0.5A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | KUU | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0188 | $ 0.94 |
500+ | $ 0.0147 | $ 7.35 |
3,000+ | $ 0.0124 | $ 37.20 |
6,000+ | $ 0.011 | $ 66.00 |
24,000+ | $ 0.0098 | $ 235.20 |
51,000+ | $ 0.0092 | $ 469.20 |
Standard Packaging 3000/Full
Reel | ||