LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K1812L050/60MR product image
  • K1812L050/60MR thumbnail 1
  • K1812L050/60MR thumbnail 2
  • K1812L050/60MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1812L050/60MRRoHS

Manufacturer
KUUAsian Brands
MPN
K1812L050/60MR
LCSC Part #
C41781618
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 500mA 1812
Datasheetpdf iconKUU K1812L050/60MR
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0638$ 0.64
100+$ 0.0505$ 5.05
300+$ 0.0438$ 13.14
1,000+$ 0.0388$ 38.80
5,000+$ 0.0348$ 174.00
10,000+$ 0.0328$ 328.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current1A
Height1.8mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • IH (Hold Current): Maximum current at which the device will not trip in still air at 25℃.
  • IITr (Trip Current): Minimum current at which the device will trip in still air at 25℃.
  • Vmax (Maximum Voltage): Maximum voltage the device can withstand without damage at rated current.
  • Imax (Maximum Fault Current): Maximum fault current the device can withstand without damage at rated voltage.
  • Ttrip (Trip Time): Maximum trip time (in seconds) at specified current.
  • Pd typ (Rated Power Dissipation).
  • Rmin (Minimum Resistance): Minimum resistance of the device before tripping, measured at 25℃.
  • R1max (Maximum Resistance): Maximum device resistance measured one hour after reflow soldering, at 25℃.