SEI(Stackpole Electronics Inc.) RMCF0402FT4R30
| Manufacturer | |
| MPN | RMCF0402FT4R30 |
| LCSC Part # | C4177934 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.3Ω ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0025 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT024R30FTH | RALEC | 0402 | 100 | $ 0.0049 | ||
| CR204R30F | Meritek | 0402 | 0 | $ 0.0017 | ||
| RMCS0402FT4R30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0209 | ||
| CRCW04024R30FNED | VISHAY | 0402 | 0 | $ 0.0088 | ||
| CRCW04024R30FNTD | VISHAY | 0402 | 0 | $ 0.016 | ||
| CR0402FF4R30G | LIZ | 0402 | 0 | $ 0.0009 | ||
| CQ02WGF430KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0016 | ||
| RC0402FR-074R3L | YAGEO | 0402 | 0 | $ 0.0017 | ||
| AC0402FR-074R3L | YAGEO | 0402 | 0 | $ 0.0016 | ||
| AA0402FR-074R3L | YAGEO | 0402 | 0 | $ 0.0072 | ||
| AC0402FR-134R3L | YAGEO | 0402 | 0 | $ 0.0082 | ||
| RK73H1ETTP4R30F | KOA | 0402 | 0 | $ 0.0023 | ||
| SG73S1ETTP4R30F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP4R30F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT4R30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SR731ERTTP4R30F | KOA | 0402 | 0 | $ 0.1077 | ||
| SR731ETTP4R30F | KOA | 0402 | 0 | $ 0.1226 | ||
| SG73P1EWTTP4R30F | KOA | 0402 | 0 | $ 0.0201 | ||
| CRCW04024R30FKED | VISHAY | 0402 | 0 | $ 0.0034 | ||
| RCS04024R30FKED | VISHAY | 0402 | 0 | $ 0.0414 |

