LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP100FRF9K09 product image
Images for reference only

YAGEO MMP100FRF9K09RoHS

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRF9K09
LCSC Part #
C4177774
Packaging
MELF-0207
Customer #
Key Attributes
RES 9.09kΩ ±1% 1W MELF-0207
Datasheetpdf iconYAGEO MMP100FRF9K09
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1065$ 0.11
200+$ 0.0412$ 8.24
500+$ 0.0398$ 19.90
1,000+$ 0.0391$ 39.10
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)1W
Resistance9.09kΩ
Voltage Rating350V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP100FRE9K09YAGEOMELF-02070$ 0.1076