LRC LR6232B30F1
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LR6232B30F1 |
| LCSC Part # | C417539 |
| Package | XDFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | Ultra Low Current Consumption 300mA Linear Regulator |
| Description | 3V Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LRC | |
| Package | XDFN-4-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
In-Stock:
8,525
8,525
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0833 | $ 0.42 |
50+ | $ 0.0663 | $ 3.32 |
150+ | $ 0.0578 | $ 8.67 |
500+ | $ 0.0514 | $ 25.70 |
2,500+ | $ 0.042 | $ 105.00 |
5,000+ | $ 0.0395 | $ 197.50 |
Standard Packaging 12000/Full
Reel | ||
Better price for more quantity?
$