SEI(Stackpole Electronics Inc.) RMCF1210FT30R0
| Manufacturer | |
| MPN | RMCF1210FT30R0 |
| LCSC Part # | C4174638 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 30Ω ±1% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1210FT30R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 30Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 30Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F30R0TS | FOJAN | 1210 | 13,700 | $0.0094 $0.0098 | ||
| 1210W2F300JT5E | UNI-ROYAL | 1210 | 7,950 | $ 0.013 | ||
| GR1210F30RT5G00 | GiantOhm | 1210 | 3,900 | $ 0.0099 | ||
| RC1210FR-0730RL | YAGEO | 1210 | 1,100 | $ 0.0186 | ||
| RMC1/4K30R0FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD30R0F | KOA | 1210 | 0 | $ 0.0548 | ||
| RK73H2ERTTD30R0F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR0430R0F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F30R0U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F30R0U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-14NF30R0U | PANASONIC | 1210 | 0 | $ 0.0594 | ||
| ERJ-U14F30R0U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMEF1210FT30R0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2556 | ||
| RMCP1210FT30R0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW121030R0FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| CRCW121030R0FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F30R0P05Z | EVER OHMS | 1210 | 0 | $ 0.0138 | ||
| RTT1230R0FTP | RALEC | 1210 | 0 | $ 0.0123 | ||
| AC1210FR-0730RL | YAGEO | 1210 | 0 | $ 0.0109 | ||
| AF1210FR-0730RL | YAGEO | 1210 | 0 | $ 0.0399 |

