MAXIM DS1302SN+T&R
| Manufacturer | |
| MPN | DS1302SN+T&R |
| LCSC Part # | C41719 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | Trickle-Charge Timekeeping Chip |
| Datasheet | MAXIM DS1302SN+T&R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 450nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 450nA |
Introduction
The DS1302 trickle-charge timekeeping chip contains a real-time clock/calendar and 31 bytes of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM: CE, I/O (data line), and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is designed to operate on very low power and retain data and clock information on less than 1μW. The DS1302 is the successor to the DS1202. In addition to the basic timekeeping functions of the DS1202, the DS1302 has the additional features of dual power pins for primary and backup power supplies, programmable trickle charger for VCC1, and seven additional bytes of scratchpad memory.
Features
- Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
- 31×8 Battery-Backed General-Purpose RAM
- Serial I/O for Minimum Pin Count
- 2.0V to 5.5V Full Operation
- Uses Less than 300nA at 2.0V
- Single-Byte or Multiple-Byte (Burst Mode) Data Transfer for Read or Write of Clock or RAM Data
- 8-Pin DIP or Optional 8-Pin SO for Surface Mount
- Simple 3-Wire Interface
- TTL-Compatible (VCC = 5V)
- Optional Industrial Temperature Range: -40°C to ±85°C
- DS1202 Compatible
- Underwriters Laboratories (UL) Recognized
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6304 | $ 1.63 |
| 10+ | $ 1.3447 | $ 13.45 |
| 30+ | $ 1.1362 | $ 34.09 |
| 100+ | $ 0.9589 | $ 95.89 |
| 500+ | $ 0.8801 | $ 440.05 |
| 1,000+ | $ 0.8439 | $ 843.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 450nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Features | InsideSRAM/NVRAM;Backup power management and battery charging | |
| crystal oscillator | External | |
| Alarm Output | No | |
| Current - Supply | 450nA |
Introduction
The DS1302 trickle-charge timekeeping chip contains a real-time clock/calendar and 31 bytes of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing the DS1302 with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM: CE, I/O (data line), and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31 bytes. The DS1302 is designed to operate on very low power and retain data and clock information on less than 1μW. The DS1302 is the successor to the DS1202. In addition to the basic timekeeping functions of the DS1202, the DS1302 has the additional features of dual power pins for primary and backup power supplies, programmable trickle charger for VCC1, and seven additional bytes of scratchpad memory.
Features
- Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
- 31×8 Battery-Backed General-Purpose RAM
- Serial I/O for Minimum Pin Count
- 2.0V to 5.5V Full Operation
- Uses Less than 300nA at 2.0V
- Single-Byte or Multiple-Byte (Burst Mode) Data Transfer for Read or Write of Clock or RAM Data
- 8-Pin DIP or Optional 8-Pin SO for Surface Mount
- Simple 3-Wire Interface
- TTL-Compatible (VCC = 5V)
- Optional Industrial Temperature Range: -40°C to ±85°C
- DS1202 Compatible
- Underwriters Laboratories (UL) Recognized
C41719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HT1302ARSZ | HTCSEMI | Similar | SOP-8-208mil | 4,020 | $0.1404 $0.2808 | ||
| DS1302SN+ | MAXIM | Alt. Packaging | SOIC-8-208mil | 0 | $ 0.9724 | ||
| DS1302ZM/TR | HGSEMI | Similar | SOP-8 | 0 | $ 0.3614 |



