Infineon IPT017N10NM5LF2ATMA1
| Manufacturer | |
| MPN | IPT017N10NM5LF2ATMA1 |
| LCSC Part # | C41716913 |
| Packaging | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 321A TOLL |
| Datasheet | Infineon IPT017N10NM5LF2ATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 321A | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 321A | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for hot-swap and electronic fuse applications
- Ultra-low on-resistance RDS(on)
- Wide SOA
- N-channel, normally-on
- 100% avalanche tested
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Load Switch - PWM Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6067 | $ 9.61 |
| 10+ | $ 8.3875 | $ 83.88 |
| 30+ | $ 7.6451 | $ 229.35 |
| 100+ | $ 7.024 | $ 702.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 321A | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 321A | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 1.3mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13nF | |
| Gate Charge(Qg) | 165nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for hot-swap and electronic fuse applications
- Ultra-low on-resistance RDS(on)
- Wide SOA
- N-channel, normally-on
- 100% avalanche tested
- Lead-free lead finish; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Load Switch - PWM Applications
C41716913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HK10N020SG | R+O | TOLL-8 | 1,204 | $ 1.0571 | ||
| SP010N01BLGHTO | Siliup | TOLL-8 | 1,863 | $ 1.3406 | ||
| MPT016N10-T | Minos | TOLL-8 | 1,925 | $ 1.09 | ||
| SP010N01LGHTO | Siliup | TOLL | 200 | $ 1.7852 | ||
| HK10N015SG | R+O | TOLL-8 | 1,448 | $ 1.6355 | ||
| HK10N015SG-B | R+O | TOLL-8 | 322 | $ 1.6355 | ||
| AOTL66912 | HXY MOSFET | TOLL | 1,374 | $1.8438 $1.9408 | ||
| IPT015N10N5-HXY | HXY MOSFET | TOLL | 1,015 | $1.0126 $1.0658 | ||
| HK10N020SG-B | R+O | TOLL-8 | 0 | $ 1.7855 | ||
| CRSZ016N10N4Z | CRMICRO | TOLL-8 | 0 | $ 0.9702 |

