LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata BLM41PG102SH1L product image
  • BLM41PG102SH1L thumbnail 1
  • BLM41PG102SH1L thumbnail 2
  • BLM41PG102SH1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM41PG102SH1LRoHS

Manufacturer
MPN
BLM41PG102SH1L
LCSC Part #
C417120
Packaging
1806
Customer #
Key Attributes
FERRITE BEAD 1kΩ 1806 1LN
Datasheetpdf iconmuRata BLM41PG102SH1L
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2494$ 1.25
50+$ 0.2122$ 10.61
150+$ 0.1963$ 29.45
500+$ 0.1764$ 88.20
2,500+$ 0.1676$ 419.00
5,000+$ 0.1623$ 811.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging1806
DC Resistance(DCR)90mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating1.5A
Impedance @ Frequency1kΩ@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Operating temperature: -55°C to +125°C
  • Storage temperature: -55°C to +125°C
  • No marking
  • Packaged in each embossed cavity of 12mm wide, 4mm pitch plastic tape, sealed with cover tape
  • Sprocket holes on the left side of the feed direction
  • No splices in carrier tape and cover tape
  • Missing components per reel not to exceed 0.1% of reel quantity or 1 unit (whichever is greater), non-consecutive
  • Cover tape peel force 0.2N to 0.7N (minimum is typical value)
  • Quantity per 180mm reel: 2500 units/reel