LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP2512K1202FBT product image
Images for reference only

VISHAY CHP2512K1202FBT

Manufacturer
MPN
CHP2512K1202FBT
LCSC Part #
C4170166
Packaging
-
Customer #
Key Attributes
RES 12kΩ ±1%
Datasheetpdf iconVISHAY CHP2512K1202FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6772$ 8.68
200+$ 3.3591$ 671.82
500+$ 3.2409$ 1620.45
1,000+$ 3.1818$ 3181.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance12kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃