SEI(Stackpole Electronics Inc.) RPC0805JT1K10-UP
| Manufacturer | |
| MPN | RPC0805JT1K10-UP |
| LCSC Part # | C4168534 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±5% 500mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC0805JT1K10-UP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0281 | $ 0.03 |
| 200+ | $ 0.0109 | $ 2.18 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 1.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR0805JR-471K1L | YAGEO | 0805 | 0 | $ 0.373 | ||
| ERJ-HP6J112V | PANASONIC | 0805 | 0 | $ 0.0293 | ||
| SG73P2ARTTD112J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJP06J112V | PANASONIC | 0805 | 0 | $ 0.0124 | ||
| ERJ-P6WJ112V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J112V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SDR10EZPJ112 | ROHM | 0805 | 0 | $ 0.0343 | ||
| CRCW08051K10JNEAHP | VISHAY | 0805 | 0 | $ 0.028 | ||
| RCS08051K10JNEA | VISHAY | 0805 | 0 | $ 0.0229 | ||
| AS05W2J0112T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| CMP0805-FX-1101ELF | BOURNS | 0805 | 0 | $ 0.0784 | ||
| ERJ-UP6F1101V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| ERJP06F1101V | PANASONIC | 0805 | 0 | $ 0.0518 | ||
| SDR10EZPF1101 | ROHM | 0805 | 0 | $ 0.0457 | ||
| RPC0805FT1K10-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| RCS08051K10FKEA | VISHAY | 0805 | 0 | $ 0.0322 | ||
| ERJ-P06D1101V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D1101V | PANASONIC | 0805 | 0 | $ 0.152 |

