TE Connectivity CPF0402B309KE1
| Manufacturer | |
| Mfr. Part # | CPF0402B309KE1 |
| LCSC Part # | C4168400 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 309kΩ ±0.1% 62.5mW 0402 |
| Description | 309kΩ 62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
231 
231
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5027 | $ 0.50 |
10+ | $ 0.4012 | $ 4.01 |
30+ | $ 0.3575 | $ 10.73 |
100+ | $ 0.3029 | $ 30.29 |
500+ | $ 0.2795 | $ 139.75 |
1,000+ | $ 0.2639 | $ 263.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$