VISHAY CRCW12063R83FNEA
| Manufacturer | |
| MPN | CRCW12063R83FNEA |
| LCSC Part # | C4168213 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.83Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW12063R83FNEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0166 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.83Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F3R83TS | FOJAN | 1206 | 7,000 | $ 0.007 | ||
| AC1206FR-073R83L | YAGEO | 1206 | 3,950 | $0.0038 $0.0187 | ||
| RTT063R83FTP | RALEC | 1206 | 2,550 | $ 0.0118 | ||
| RC1206FR-073R83L | YAGEO | 1206 | 950 | $ 0.0098 | ||
| HP06W2F383KT5E | UNI-ROYAL | 1206 | 2,709 | $0.0187 $0.0373 | ||
| RK73H2BTTD3R83F | KOA | 1206 | 0 | $ 0.0051 | ||
| CR083R83F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RMCF1206FT3R83 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RMCS1206FT3R83 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CRCW12063R83FNTA | VISHAY | 1206 | 0 | $ 0.019 | ||
| CRCW12063R83FNEB | VISHAY | 1206 | 0 | $ 0.0166 | ||
| 1206W4F383KT5E | UNI-ROYAL | 1206 | 0 | $0.0010 $0.0092 | ||
| AA1206FR-073R83L | YAGEO | 1206 | 0 | $ 0.0607 | ||
| SG73S2BTTD3R83F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BTTD3R83F | KOA | 1206 | 0 | $ 0.0369 | ||
| RC1206FR-7W3R83L | YAGEO | 1206 | 0 | $ 0.0796 | ||
| CRCW12063R83FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| CRCW12063R83FKEA | VISHAY | 1206 | 0 | $ 0.0147 | ||
| SR732BRTTD3R83F | KOA | 1206 | 0 | $ 0.3204 | ||
| SR732BTTD3R83F | KOA | 1206 | 0 | $ 0.0625 |

