TI TMP110DIDPWR
| Manufacturer | |
| MPN | TMP110DIDPWR |
| LCSC Part # | C41664382 |
| Packaging | X2SON-5(0.8x0.8) |
| Customer # | |
| Key Attributes | Ultra-small +1.0°C accurate I²C digital temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | X2SON-5(0.8x0.8) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 5uA | |
| Temperature Conversion Time | 11.25ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2478 | $ 1.24 |
| 50+ | $ 0.1955 | $ 9.78 |
| 150+ | $ 0.17 | $ 25.50 |
| 500+ | $ 0.1472 | $ 73.60 |
| 3,000+ | $ 0.1409 | $ 422.70 |
| 6,000+ | $ 0.1372 | $ 823.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | X2SON-5(0.8x0.8) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 5uA | |
| Temperature Conversion Time | 11.25ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



