PANASONIC ERJ2RKF5232X
| Manufacturer | |
| MPN | ERJ2RKF5232X |
| LCSC Part # | C416557 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 52300Ω ±1% 0.1W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 52.3kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 52.3kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 8,750
8,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0036 | $ 0.18 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,500+ | $ 0.0023 | $ 3.45 |
| 10,000+ | $ 0.0017 | $ 17.00 |
| 20,000+ | $ 0.0015 | $ 30.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 52.3kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 52.3kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C416557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP5232F | KOA | 0402 | 2,650 | $ 0.0113 | ||
| AC0402FR-7W52K3L | YAGEO | 0402 | 300 | $ 0.0016 | ||
| RMC1/16SK5232FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP5232F | KOA | 0402 | 0 | $ 0.0115 | ||
| RMCP0402FT52K3 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F5232X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS040252K3FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| CRCW040252K3FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP5232F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF5232X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP5232F | KOA | 0402 | 0 | $ 0.0248 | ||
| RS73G1ERTTP5232F | KOA | 0402 | 0 | $ 0.2903 | ||
| RMC1/16SK5232DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ERTTP5232D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D5232X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP5232D | KOA | 0402 | 0 | $ 0.1034 | ||
| RS73F1ERTTP5232F | KOA | 0402 | 0 | $ 0.2083 | ||
| ERJ-H2RD5232X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| ERJ-S02F5232X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| ERJ-U02F5232X | PANASONIC | 0402 | 0 | $ 0.0149 |



