LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B271ART5 product image
Images for reference only

VISHAY D55342K07B271ART5

Manufacturer
MPN
D55342K07B271ART5
LCSC Part #
C4165216
Packaging
-
Customer #
Key Attributes
RES 271Ω ±0.1% 250mW
DatasheetVISHAY D55342K07B271ART5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4591$ 2.46
200+$ 0.9516$ 190.32
500+$ 0.9182$ 459.10
1,000+$ 0.9016$ 901.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance271Ω
Power(Watts)250mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃