VBsemi Elec VBE1303
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBE1303 |
| LCSC Part # | C416251 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.201nF | |
| Gate Charge(Qg) | 103nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6299$ 0.5985 | $ 0.60 |
| 10+ | $ 0.5169$ 0.4911 | $ 4.91 |
| 30+ | $ 0.4604$ 0.4374 | $ 13.12 |
| 100+ | $ 0.4038$ 0.3837 | $ 38.37 |
| 500+ | $ 0.3215$ 0.3055 | $ 152.75 |
| 1,000+ | $ 0.3037$ 0.2886 | $ 288.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.525nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 235W | |
| Reverse Transfer Capacitance (Crss@Vds) | 770pF | |
| RDS(on) | 3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.201nF | |
| Gate Charge(Qg) | 103nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



