LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF204FRE39R2 product image
Images for reference only

YAGEO MMF204FRE39R2

Manufacturer
YAGEOAsian Brands
MPN
MMF204FRE39R2
LCSC Part #
C4162345
Packaging
MELF-0204
Customer #
Key Attributes
RES 39.2Ω ±1% 0.4W MELF-0204
Datasheetpdf iconYAGEO MMF204FRE39R2
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0264$ 0.03
200+$ 0.0102$ 2.04
500+$ 0.0099$ 4.95
1,000+$ 0.0097$ 9.70
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)400mW
Resistance39.2Ω
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204DRE39R2YAGEOMELF-02040$ 0.0671