LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05FL7---8K2 product image
  • CR-05FL7---8K2 thumbnail 1
  • CR-05FL7---8K2 thumbnail 2
  • CR-05FL7---8K2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05FL7---8K2RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05FL7---8K2
LCSC Part #
C416120
Packaging
0805
Customer #
Key Attributes
RES 8.2kΩ ±1% 125mW 0805
Datasheetpdf iconViking CR-05FL7---8K2
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0025$ 2.50
5,000+$ 0.0019$ 9.50
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
100,000+$ 0.0014$ 140.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance8.2kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece