SEI(Stackpole Electronics Inc.) RNCF0402DKE48K7
| Manufacturer | |
| MPN | RNCF0402DKE48K7 |
| LCSC Part # | C4160067 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 48.7kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DKE48K7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0254 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0095 | $ 4.75 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0748K7L | YAGEO | 0402 | 1,120 | $ 0.0294 | ||
| RN73R1ETTP4872D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| ERA-2AED4872X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE48K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0139 | ||
| RG1005P-4872-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD0748K7L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD0748K7L | YAGEO | 0402 | 0 | $ 0.013 | ||
| RR0510P-4872-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| RG1005N-4872-D-T10 | SUSUMU | 0402 | 0 | $ 0.1666 | ||
| RN73R1ETTP4872C25 | KOA | 0402 | 0 | $ 0.0887 | ||
| RT0402CRD0748K7L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0748K7L | YAGEO | 0402 | 0 | $ 0.093 | ||
| RN73R1ETTP4872D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC48K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE0748K7L | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RT0402DRE0748K7L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RN73R1ETTP4872B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BTE48K7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RG1005P-4872-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| CPF0402B48K7E1 | TE Connectivity | 0402 | 0 | $ 0.115 |

