Mini-Circuits TSY-83LN+
| Manufacturer | |
| Mfr. Part # | TSY-83LN+ |
| LCSC Part # | C41589317 |
| Package | QFN-12(3x3) |
| Customer # | |
| Key Attributes | 50Ω, 0.4 to 8 GHz Low-Noise MMIC Surface-Mount Amplifier with Bypass Mode Function |
| Description | QFN-12(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8526 | $ 7.85 |
10+ | $ 6.6835 | $ 66.84 |
30+ | $ 5.9702 | $ 179.11 |
100+ | $ 5.3737 | $ 537.37 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$