MXIC MX25L3206EM2I-12G
| Manufacturer | |
| MPN | MX25L3206EM2I-12G |
| LCSC Part # | C415880 |
| Packaging | SOP-8-200mil |
| Customer # | |
| Key Attributes | IC FLASH 32Mbit SPI SOP-8-200mil |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-200mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 86MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-200mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 86MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible -- Mode 0 and Mode 3
- 33,554,432 x 1 bit structure or 16,777,216x2 bits (Dual Output mode) structure
- 1024 Equal Sectors with 4K byte each - Any Sector can be erased individually
- 64 Equal Blocks with 64K byte each - Any Block can be erased individually
- Program Capability - Byte base - Page base (256 bytes)
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast access time: 86MHz serial clock - Serial clock of Dual Output mode : 80MHz - Fast program time: 0.6ms(typ.) and 3ms(max.)/page - Byte program time: 9us (typical) - Fast erase time: 40ms(typ.) /sector ; 0.4s(typ.) /block
- Low Power Consumption - Low active read current: 25mA(max.) at 86MHz - Low active programming current: 15mA (typ.) - Low active sector erase current: 9mA (typ.) - Standby current: 15uA (max.) - Deep power-down mode 2uA (typical)
- Typical 100,000 erase/program cycles
- 20 years of data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP3~BP0 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 512 bits secured OTP for unique identifier
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector - Automatically programs and verifies data at selected page by an internal algor
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7949 | $ 2.79 |
| 10+ | $ 2.4342 | $ 24.34 |
| 30+ | $ 2.2089 | $ 66.27 |
| 100+ | $ 1.977 | $ 197.70 |
| 500+ | $ 1.8726 | $ 936.30 |
| 1,000+ | $ 1.8269 | $ 1826.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-200mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 86MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | SOP-8-200mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 86MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 400ms@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 15uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single Power Supply Operation - 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible -- Mode 0 and Mode 3
- 33,554,432 x 1 bit structure or 16,777,216x2 bits (Dual Output mode) structure
- 1024 Equal Sectors with 4K byte each - Any Sector can be erased individually
- 64 Equal Blocks with 64K byte each - Any Block can be erased individually
- Program Capability - Byte base - Page base (256 bytes)
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast access time: 86MHz serial clock - Serial clock of Dual Output mode : 80MHz - Fast program time: 0.6ms(typ.) and 3ms(max.)/page - Byte program time: 9us (typical) - Fast erase time: 40ms(typ.) /sector ; 0.4s(typ.) /block
- Low Power Consumption - Low active read current: 25mA(max.) at 86MHz - Low active programming current: 15mA (typ.) - Low active sector erase current: 9mA (typ.) - Standby current: 15uA (max.) - Deep power-down mode 2uA (typical)
- Typical 100,000 erase/program cycles
- 20 years of data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP3~BP0 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 512 bits secured OTP for unique identifier
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector - Automatically programs and verifies data at selected page by an internal algor
C415880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GD25Q32CSIGR | GigaDevice Semicon Beijing | SOIC-8-208mil | 4,472 | $ 1.3752 | ||
| 25Q32-TD | TDSEMIC | SOP-8-208mil | 485 | $ 1.0946 | ||
| W25Q32DR-TD | TDSEMIC | SOP-8-208mil | 66 | $ 1.1174 | ||
| BY25Q32CSSIG(T) | BOYAMICRO | SOP-8-208mil | 107 | $ 0.3401 | ||
| GD25Q32CSIG | GigaDevice Semicon Beijing | SOP-8-208mil | 5 | $ 1.4791 | ||
| ZD25Q32DSIGT | Zetta | SOP-8-208mil | 5,760 | $ 0.5289 | ||
| BY25Q32ESSIG(T) | BOYAMICRO | SOP-8-208mil | 14 | $ 0.5824 | ||
| MX25L3273EM2I-10G | MXIC | SOIC-8-208mil | 0 | $ 1.5316 | ||
| MX25L3239EM2I-10G | MXIC | SOIC-8-208mil | 0 | $ 1.1549 | ||
| MX25L3235EM2L-10G | MXIC | SOIC-8-208mil | 0 | $ 2.1966 | ||
| MX25L3235EM2I-10G | MXIC | SOP-8-208mil | 0 | $ 0.657 | ||
| GD25Q32CS2GR | GigaDevice Semicon Beijing | SOP-8-208mil | 0 | $ 0.6435 | ||
| EN25Q32C-104HIP2B | ESMT(Elite Semicon Memory Tech) | SOP-8-208mil | 0 | $ 0.4148 | ||
| AT25SF321B-SHB-T | RENESAS | SOIC-8-208mil | 0 | $ 0.427 | ||
| FM25W32-SOB-U-G | FUDAN MICRO | SOP-8-208mil | 0 | $ 0.4165 |



