LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD6810F product image
Images for reference only

KOA RK73H1JTTD6810FRoHS

Manufacturer
MPN
RK73H1JTTD6810F
LCSC Part #
C4158483
Packaging
0603
Customer #
Key Attributes
RES 681Ω ±1% 0.125W 0603
Datasheetpdf iconKOA RK73H1JTTD6810F
In-Stock: 4,200
4,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0037$ 3.70
5,000+$ 0.0031$ 15.50
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)125mW
Resistance681Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%