KOA RN73H2BTTD49R3F100
| Manufacturer | |
| MPN | RN73H2BTTD49R3F100 |
| LCSC Part # | C4157801 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 49.3Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1183 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 49.3Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD49R3F50 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD49R3D100 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73H2BTTD49R3F25 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD49R3F10 | KOA | 1206 | 0 | $ 0.1542 | ||
| RN73H2BTTD49R3D50 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73R2BTTD49R3F100 | KOA | 1206 | 0 | $ 0.0768 | ||
| RN73H2BTTD49R3D25 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73H2BTTD49R3C50 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73R2BTTD49R3F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73H2BTTD49R3B50 | KOA | 1206 | 0 | $ 0.1466 |

