LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-133KL product image
Images for reference only

YAGEO RC0603FR-133KL

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-133KL
LCSC Part #
C4156900
Packaging
0603
Customer #
Key Attributes
RES 3kΩ ±1% 100mW 0603
DatasheetYAGEO RC0603FR-133KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.003$ 0.01
200+$ 0.0012$ 0.24
500+$ 0.0011$ 0.55
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS-03K3001FTFHSimilar0603324,300$0.0026 $0.0027
AC0603FR-073KLYAGEOSimilar0603300$ 0.0062
AF0603FR-073KLYAGEOSimilar06031,550$ 0.0121
WR06X3001FTLWalsinSimilar060387,400$ 0.0045
ERJ3EKF3001VPANASONICSimilar06037,900$ 0.0077
5 more alternative parts.View all substitutes