LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR2040R2F product image
Images for reference only

Meritek CR2040R2F

Manufacturer
MPN
CR2040R2F
LCSC Part #
C4156256
Packaging
0402
Customer #
Key Attributes
RES 40.2Ω ±1% 62.5mW 0402
DatasheetMeritek CR2040R2F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0013$ 0.01
200+$ 0.0005$ 0.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0402
Power(Watts)62.5mW
Resistance40.2Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-0740R2LYAGEO0402290,000$ 0.0021
FRC0402F40R2TSFOJAN0402247,200$ 0.0018
RC-02K40R2FTFH0402176,900$ 0.0016
0402WGF402JTCEUNI-ROYAL040276,900$ 0.0042
1RC0402F4029SAE040229,900$ 0.0019
CRCW040240R2FKEDVISHAY040228,400$ 0.0056
WR04X40R2FTLWalsin04023,600$ 0.001
FRR0402F40R2TSFOJAN04022,800$ 0.0029
RCS1005F40R2CSSamsung Electro-Mechanics04020$ 0.0118
RC1005F40R2CSSamsung Electro-Mechanics04020$ 0.006
RMCF0402FT40R2SEI(Stackpole Electronics Inc.)04020$ 0.0014
RMCS0402FT40R2SEI(Stackpole Electronics Inc.)04020$ 0.0044
CR0402-16W-40R2FTVenkel04020$ 0.0017
CRCW040240R2FKTDVISHAY04020$ 0.0117
CRCW040240R2FKEDCVISHAY04020$ 0.006
RTT0240R2FTHRALEC04020$ 0.0006
SCR0402F40R2VO04020$ 0.0006
AC0402FR-0740R2LYAGEO04020$ 0.0013
AF0402FR-0740R2LYAGEO04020$ 0.0047
RC0402FR-0740R2PYAGEO04020$ 0.0123