VISHAY IFSC1616AHER220M01
| Manufacturer | |
| MPN | IFSC1616AHER220M01 |
| LCSC Part # | C41557917 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | 1A 22uH ±20% 1.1A 290mΩ Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet | VISHAY IFSC1616AHER220M01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2186 | $ 0.22 |
| 10+ | $ 0.2139 | $ 2.14 |
| 30+ | $ 0.2108 | $ 6.32 |
| 100+ | $ 0.2077 | $ 20.77 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPA4030S220M | COILMX | SMD,4x4mm | 1,985 | $0.0951 $0.1056 | ||
| SNR4030-220MT | LanTu Micro | SMD,4x4mm | 590 | $0.0406 $0.0507 | ||
| SMNR4030-220MT | Shun Xiang Nuo | SMD,4x4mm | 1,450 | $0.0571 $0.062 | ||
| YNR4030-220M | YJYCOIN | SMD,4x4mm | 18,250 | $0.0670 $0.0705 | ||
| SLW4012P220MST | Sunltech | SMD,4x4mm | 7,100 | $ 0.0871 | ||
| ZENR4030T220M-22uH | ZE | SMD,4x4mm | 4,770 | $0.0396 $0.0465 | ||
| SLW4030S220MST | Sunltech | SMD,4x4mm | 3,040 | $ 0.0374 | ||
| NRSC4030-220M | KOHERelec | SMD,4x4mm | 1,900 | $ 0.0674 | ||
| CKCS4030-22uH/M | CENKER | SMD,4x4mm | 1,560 | $ 0.0496 | ||
| XRNR4030-22uH/M | XR | SMD,4x4mm | 1,480 | $0.0366 $0.0385 | ||
| NRSE4030-220M | KOHERelec | SMD,4x4mm | 1,475 | $ 0.1851 | ||
| CMLW4030S220MST | Cybermax | SMD,4x4mm | 1,110 | $ 0.0578 | ||
| GXNR4030S220MT | FAUKU | SMD,4x4mm | 1,840 | $0.0428 $0.045 | ||
| FNR4030S220MT | cjiang | SMD,4x4mm | 26,730 | $ 0.0791 | ||
| ANR4030T220M | APV | SMD,4x4mm | 18,310 | $0.0433 $0.0455 | ||
| TNR4030S-220MTF | APV | SMD,4x4mm | 3,030 | $0.0524 $0.0551 | ||
| PNR4030-220-M | JIERR | SMD,4x4mm | 1,840 | $0.0350 $0.0368 | ||
| ZNR4030ST220M | ZE | SMD,4x4mm | 720 | $0.0395 $0.0464 | ||
| ASPIAIG-S4035-220M-T | ABRACON | SMD,4x4mm | 0 | $ 0.3257 | ||
| PNLS4030-220M 22UH | DMBJ | SMD,4x4mm | 0 | $ 0.0215 |

