LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-FC1V391S product image
  • EEU-FC1V391S thumbnail 1
  • EEU-FC1V391S thumbnail 2
  • EEU-FC1V391S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEU-FC1V391SRoHS

Manufacturer
MPN
EEU-FC1V391S
LCSC Part #
C4155719
Packaging
Through Hole,D12.5xL15mm
Customer #
Key Attributes
±20% 35V 390uF Through Hole,D12.5xL15mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-FC1V391S
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7381$ 0.74
10+$ 0.7225$ 7.23
30+$ 0.7116$ 21.35
100+$ 0.7023$ 70.23
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D12.5xL15mm
Tolerance±20%
Voltage Rating35V
Capacitance390uF
Lifetime5000hrs@105℃
Ripple Current903.8mA@120Hz
Pin Spacing5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece