E-NETTR H0602G
| Manufacturer | E-NETTRAsian Brands |
| MPN | H0602G |
| LCSC Part # | C4154982 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | LAN XFMR 1:1 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | E-NETTR | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100 Base-T | |
| Inductance | 0.5uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | E-NETTR | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100 Base-T | |
| Inductance | 0.5uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 122
122 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5565 | $ 0.56 |
| 10+ | $ 0.4374 | $ 4.37 |
| 61+ | $ 0.3852 | $ 23.50 |
| 122+ | $ 0.3215 | $ 39.22 |
| 488+ | $ 0.2938 | $ 143.37 |
| 976+ | $ 0.2758 | $ 269.18 |
Standard Packaging61/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | E-NETTR | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100 Base-T | |
| Inductance | 0.5uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | E-NETTR | |
| Packaging | SMD | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100 Base-T | |
| Inductance | 0.5uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C4154982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



